
SSHL-003T-P0.2 | |
|---|---|
DigiKey Part Number | 455-2792TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSHL-003T-P0.2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 000 | 0,74780 Kč | 30 659,80 Kč |
| 82 000 | 0,71211 Kč | 58 393,02 Kč |
| 123 000 | 0,69203 Kč | 85 119,69 Kč |
| 205 000 | 0,66755 Kč | 136 847,75 Kč |
| 287 000 | 0,65190 Kč | 187 095,30 Kč |
| Unit Price without VAT: | 0,74780 Kč |
|---|---|
| Unit Price with VAT: | 0,90484 Kč |




















