



NSHR-02V-S | |
|---|---|
DigiKey Part Number | 455-2763-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-02V-S |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,29720 Kč | 114,86 Kč |
| 100 | 2,18800 Kč | 218,80 Kč |
| 250 | 2,05024 Kč | 512,56 Kč |
| 500 | 1,95198 Kč | 975,99 Kč |
| 1 000 | 1,85874 Kč | 1 858,74 Kč |
| 2 500 | 1,74208 Kč | 4 355,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









