



SM02B-NSHSS-TB | |
|---|---|
DigiKey Part Number | 455-SM02B-NSHSS-TBTR-ND - Tape & Reel (TR) 455-SM02B-NSHSS-TBCT-ND - Cut Tape (CT) 455-SM02B-NSHSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-NSHSS-TB |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM02B-NSHSS-TB Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 9,97820 Kč | 997,82 Kč |
| 500 | 8,90526 Kč | 4 452,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,24045 Kč | 12 360,67 Kč |
| 3 000 | 7,84709 Kč | 23 541,27 Kč |
| 4 500 | 7,62577 Kč | 34 315,97 Kč |
| 7 500 | 7,35594 Kč | 55 169,55 Kč |
| 10 500 | 7,18348 Kč | 75 426,54 Kč |
| 15 000 | 7,00507 Kč | 105 076,05 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










