


ASSHLSSHL28K305 | |
|---|---|
DigiKey Part Number | 455-3244-ND |
Manufacturer | |
Manufacturer Product Number | ASSHLSSHL28K305 |
Description | JUMPER SSHL-003T-P0.2 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 12,39720 Kč | 309,93 Kč |
| 50 | 11,80500 Kč | 590,25 Kč |
| 100 | 11,24020 Kč | 1 124,02 Kč |
| 250 | 10,53512 Kč | 2 633,78 Kč |
| 500 | 10,03158 Kč | 5 015,79 Kč |
| 1 000 | 9,55241 Kč | 9 552,41 Kč |
| 3 000 | 8,83967 Kč | 26 519,01 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |
























