



NSHR-14V-S | |
|---|---|
DigiKey Part Number | 455-2794-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-14V-S |
Description | CONN RCPT HSG 14POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SYA10-14HG | JAM | 998 | 4285-SYA10-14HG-ND | 3,57000 Kč | Parametric Equivalent |
| SYA10-14HGBK | JAM | 1 000 | 4285-SYA10-14HGBK-ND | 6,93000 Kč | Parametric Equivalent |
| SYA10-14HGBL | JAM | 14 000 | 4285-SYA10-14HGBL-ND | 7,35000 Kč | Parametric Equivalent |
| SYA10-14HGRE | JAM | 12 000 | 4285-SYA10-14HGRE-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 50 | 5,86680 Kč | 293,34 Kč |
| 100 | 5,58760 Kč | 558,76 Kč |
| 250 | 5,23692 Kč | 1 309,23 Kč |
| 500 | 4,98660 Kč | 2 493,30 Kč |
| 1 000 | 4,74828 Kč | 4 748,28 Kč |
| 3 000 | 4,39390 Kč | 13 181,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










