
SM14B-NSHSS-TB(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-2765-2-ND - Tape & Reel (TR) 455-2765-1-ND - Cut Tape (CT) 455-2765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM14B-NSHSS-TB(LF)(SN) |
Description | CONN HEADER SMD R/A 14POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 100 | 16,86350 Kč | 1 686,35 Kč |
| 500 | 15,05136 Kč | 7 525,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,92853 Kč | 20 892,80 Kč |
| 3 000 | 13,26395 Kč | 39 791,85 Kč |
| 4 500 | 12,89002 Kč | 58 005,09 Kč |
| 7 500 | 12,43404 Kč | 93 255,30 Kč |
| 10 500 | 12,14266 Kč | 127 497,93 Kč |
| 15 000 | 11,84118 Kč | 177 617,70 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




