



SM15B-NSHSS-TB | |
|---|---|
DigiKey Part Number | 455-2764-2-ND - Tape & Reel (TR) 455-2764-1-ND - Cut Tape (CT) 455-2764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15B-NSHSS-TB |
Description | CONN HEADER SMD R/A 15POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM15B-NSHSS-TB Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 100 | 17,80000 Kč | 1 780,00 Kč |
| 500 | 15,88666 Kč | 7 943,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,70154 Kč | 22 052,31 Kč |
| 3 000 | 14,00007 Kč | 42 000,21 Kč |
| 4 500 | 13,60544 Kč | 61 224,48 Kč |
| 7 500 | 13,12411 Kč | 98 430,82 Kč |
| 10 500 | 12,81658 Kč | 134 574,09 Kč |
| 15 000 | 12,49842 Kč | 187 476,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




