
SYA10-14HGBL | |
|---|---|
DigiKey Part Number | 4285-SYA10-14HGBL-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-14HGBL |
Description | HOUSING FOR SYA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Blue 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,38020 Kč | 219,01 Kč |
| 100 | 3,94550 Kč | 394,55 Kč |
| 250 | 3,45628 Kč | 864,07 Kč |
| 500 | 3,15348 Kč | 1 576,74 Kč |
| 1 000 | 2,90360 Kč | 2 903,60 Kč |
| 5 000 | 2,49490 Kč | 12 474,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

