



BM14B-NSHSS-TBT | |
|---|---|
DigiKey Part Number | 455-BM14B-NSHSS-TBTTR-ND - Tape & Reel (TR) 455-BM14B-NSHSS-TBTCT-ND - Cut Tape (CT) 455-BM14B-NSHSS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B-NSHSS-TBT |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.236" (6.00mm) |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.8mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 100 | 17,40310 Kč | 1 740,31 Kč |
| 500 | 15,53222 Kč | 7 766,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,79078 Kč | 14 790,78 Kč |
| 2 000 | 14,08483 Kč | 28 169,66 Kč |
| 3 000 | 13,68776 Kč | 41 063,28 Kč |
| 5 000 | 13,20346 Kč | 66 017,30 Kč |
| 7 000 | 12,89394 Kč | 90 257,58 Kč |
| 10 000 | 12,57377 Kč | 125 737,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


