



SYA10-14HGBK | |
|---|---|
DigiKey Part Number | 4285-SYA10-14HGBK-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-14HGBK |
Description | HOUSING FOR SYA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 50 | 4,19540 Kč | 209,77 Kč |
| 100 | 3,77750 Kč | 377,75 Kč |
| 250 | 3,30928 Kč | 827,32 Kč |
| 500 | 3,01742 Kč | 1 508,71 Kč |
| 1 000 | 2,77678 Kč | 2 776,78 Kč |
| 5 000 | 2,38277 Kč | 11 913,85 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

