



SYA10-14HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-14HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-14HG |
Description | 1 MM W TO B CONNECTOR 14P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SYA10-14HGBK | JAM | 1 000 | 4285-SYA10-14HGBK-ND | 6,93000 Kč | Parametric Equivalent |
| SYA10-14HGBL | JAM | 14 000 | 4285-SYA10-14HGBL-ND | 7,35000 Kč | Parametric Equivalent |
| SYA10-14HGRE | JAM | 12 000 | 4285-SYA10-14HGRE-ND | 7,35000 Kč | Parametric Equivalent |
| NSHR-14V-S | JST Sales America Inc. | 205 | 455-2794-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 250 | 2,44752 Kč | 611,88 Kč |
| 500 | 2,33036 Kč | 1 165,18 Kč |
| 1 000 | 2,21907 Kč | 2 219,07 Kč |
| 3 000 | 2,05332 Kč | 6 159,96 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

