



SHLP-06V-S-B | |
|---|---|
DigiKey Part Number | 455-3263-ND |
Manufacturer | |
Manufacturer Product Number | SHLP-06V-S-B |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 50 | 3,24620 Kč | 162,31 Kč |
| 100 | 3,08880 Kč | 308,88 Kč |
| 250 | 2,89520 Kč | 723,80 Kč |
| 500 | 2,75662 Kč | 1 378,31 Kč |
| 1 000 | 2,62475 Kč | 2 624,75 Kč |
| 2 500 | 2,46012 Kč | 6 150,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









