



FI-S20S | |
|---|---|
DigiKey Part Number | 670-1715-ND |
Manufacturer | |
Manufacturer Product Number | FI-S20S |
Description | CONN PLUG HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | FI-S20S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 25 | 25,63440 Kč | 640,86 Kč |
| 50 | 24,40380 Kč | 1 220,19 Kč |
| 100 | 23,23850 Kč | 2 323,85 Kč |
| 250 | 21,78248 Kč | 5 445,62 Kč |
| 500 | 20,74224 Kč | 10 371,12 Kč |
| 1 000 | 19,75219 Kč | 19 752,19 Kč |
| 3 000 | 18,27932 Kč | 54 837,96 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

















