
FI-SEB20P-HF13E | |
|---|---|
DigiKey Part Number | 670-1845-ND |
Manufacturer | |
Manufacturer Product Number | FI-SEB20P-HF13E |
Description | CONN HEADER BRD EDGE 20P 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.077" (1.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin or Tin-Alloy | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Shielded, Solder Retention | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 200V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 190,51500 Kč | 1 905,15 Kč |
| 100 | 161,93450 Kč | 16 193,45 Kč |
| 500 | 144,56032 Kč | 72 280,16 Kč |
| 1 000 | 137,66877 Kč | 137 668,77 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |











