



NSHR-03V-S | |
|---|---|
DigiKey Part Number | 455-2791-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-03V-S |
Description | CONN RCPT HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 50 | 2,51560 Kč | 125,78 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,24680 Kč | 561,70 Kč |
| 500 | 2,13886 Kč | 1 069,43 Kč |
| 1 000 | 2,03660 Kč | 2 036,60 Kč |
| 2 500 | 1,90897 Kč | 4 772,43 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











