



5013301100 | |
|---|---|
DigiKey Part Number | WM7924-ND |
Manufacturer | |
Manufacturer Product Number | 5013301100 |
Description | CONN RCPT HSG 11POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013301100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 50 | 5,42160 Kč | 271,08 Kč |
| 100 | 5,16130 Kč | 516,13 Kč |
| 250 | 4,83708 Kč | 1 209,27 Kč |
| 500 | 4,60612 Kč | 2 303,06 Kč |
| 1 000 | 4,38585 Kč | 4 385,85 Kč |
| 2 500 | 4,11116 Kč | 10 277,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










