



5013311107 | |
|---|---|
DigiKey Part Number | WM7888TR-ND - Tape & Reel (TR) WM7888CT-ND - Cut Tape (CT) WM7888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013311107 |
Description | CONN HEADER SMD 11POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013311107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 100 | 14,04980 Kč | 1 404,98 Kč |
| 500 | 12,54000 Kč | 6 270,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 10,86494 Kč | 11 951,43 Kč |
| 2 200 | 10,34629 Kč | 22 761,84 Kč |
| 3 300 | 10,05448 Kč | 33 179,78 Kč |
| 5 500 | 9,69871 Kč | 53 342,90 Kč |
| 7 700 | 9,47127 Kč | 72 928,78 Kč |
| 11 000 | 9,23614 Kč | 101 597,54 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











