Power Supply Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-601/040-000

DigiKey Part Number
2946-750-601/040-000-ND
Manufacturer
Manufacturer Product Number
750-601/040-000
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-601/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Ingress Protection
IP20
Type
Power Supply Module
Approval Agency
ATEX, CCCEx, EAC, IECEx, UL
For Use With/Related Products
750 XTR Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 632,73000 Kč2 632,73 Kč
102 313,89600 Kč23 138,96 Kč
252 198,07080 Kč54 951,77 Kč
502 114,30540 Kč105 715,27 Kč
1002 033,74450 Kč203 374,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 632,73000 Kč
Unit Price with VAT:3 185,60330 Kč