Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
R5ABLKBLKFF0
R5ABLKBLKFF0
Additional Requirements for Selecting a Switch

R5ABLKBLKFF0

DigiKey Part Number
EG1529-ND
Manufacturer
Manufacturer Product Number
R5ABLKBLKFF0
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R5ABLKBLKFF0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 55°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 517
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,69100 Kč376,91 Kč
2535,54560 Kč888,64 Kč
7533,13200 Kč2 484,90 Kč
15031,69300 Kč4 753,95 Kč
30030,31410 Kč9 094,23 Kč
52529,24242 Kč15 352,27 Kč
1 05027,96633 Kč29 364,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč