Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
R5BBLKREDFF1
R5BBLKREDFF1
Additional Requirements for Selecting a Switch

R5BBLKREDFF1

DigiKey Part Number
EG1531-ND
Manufacturer
Manufacturer Product Number
R5BBLKREDFF1
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R5BBLKREDFF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
O -
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1063,58200 Kč635,82 Kč
2559,97040 Kč1 499,26 Kč
7555,89107 Kč4 191,83 Kč
15053,45953 Kč8 018,93 Kč
30051,12873 Kč15 338,62 Kč
52549,31930 Kč25 892,63 Kč
1 05047,16290 Kč49 521,04 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč