
11-00121 | |
|---|---|
DigiKey Part Number | 839-11-00121-ND |
Manufacturer | |
Manufacturer Product Number | 11-00121 |
Description | CORD 14AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 18A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 165,63200 Kč | 1 656,32 Kč |
| 25 | 155,25920 Kč | 3 881,48 Kč |
| 60 | 145,95367 Kč | 8 757,22 Kč |
| 120 | 138,98575 Kč | 16 678,29 Kč |
| 300 | 130,28910 Kč | 39 086,73 Kč |
| 540 | 125,00031 Kč | 67 500,17 Kč |
| 1 020 | 119,52041 Kč | 121 910,82 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |











