6.56' (2.00m) Power Cord Black NEMA 5-20P To Cable SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201776F6000(R)

DigiKey Part Number
1939-1017-ND
Manufacturer
Manufacturer Product Number
3201776F6000(R)
Description
CORD 12AWG NEMA 5-20P-CBL 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-20P To Cable SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-20P
Voltage Rating
120VAC
2nd Connector
Cable
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SO
Base Product Number
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,77000 Kč613,77 Kč
10521,59000 Kč5 215,90 Kč
25488,92600 Kč12 223,15 Kč
50465,60120 Kč23 280,06 Kč
100443,38960 Kč44 338,96 Kč
300410,35690 Kč123 107,07 Kč
500395,85136 Kč197 925,68 Kč
Manufacturers Standard Package
Unit Price without VAT:613,77000 Kč
Unit Price with VAT:742,66170 Kč