15.50' (4.72m) Power Cord Black NEMA 5-20P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584C15S20

DigiKey Part Number
1584C15S20-ND
Manufacturer
Manufacturer Product Number
1584C15S20
Description
CRD 12AWG NEMA5-20P - CBL 15.50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15.50' (4.72m) Power Cord Black NEMA 5-20P To Cable SJT
Datasheet
 Datasheet
EDA/CAD Models
1584C15S20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-20P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
-
Length
15.50' (4.72m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 047,38000 Kč1 047,38 Kč
5971,53600 Kč4 857,68 Kč
10940,68900 Kč9 406,89 Kč
25901,53640 Kč22 538,41 Kč
50873,08000 Kč43 654,00 Kč
100845,58950 Kč84 558,95 Kč
250810,65888 Kč202 664,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 047,38000 Kč
Unit Price with VAT:1 267,32980 Kč