Terminal Twist On Wire Cap Connector Twist On 6-20 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299512-1

DigiKey Part Number
A124918-ND
Manufacturer
Manufacturer Product Number
2299512-1
Description
CONN WIRE CAP 6-20AWG TWIST ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 6-20 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
6-20 AWG
Insulation
Fully Insulated
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116 798
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,39400 Kč23,94 Kč
252,24240 Kč56,06 Kč
502,13340 Kč106,67 Kč
1002,03050 Kč203,05 Kč
2501,90240 Kč475,60 Kč
5001,81170 Kč905,85 Kč
1 0001,72499 Kč1 724,99 Kč
2 5001,61693 Kč4 042,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč