
3201046F0000(R) | |
|---|---|
DigiKey Part Number | 1939-3201046F0000(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3201046F0000(R) |
Description | CORD NEMA 5-20P SJT14/3 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black NEMA 5-20P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-20P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 215,92200 Kč | 2 159,22 Kč |
| 25 | 202,40400 Kč | 5 060,10 Kč |
| 50 | 192,74060 Kč | 9 637,03 Kč |
| 100 | 183,54350 Kč | 18 354,35 Kč |
| 300 | 169,86123 Kč | 50 958,37 Kč |
| 500 | 163,85328 Kč | 81 926,64 Kč |
| 1 000 | 156,04223 Kč | 156 042,23 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |



