6.50' (1.98m) Power Cord Black NEMA 5-20P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584C6S20

DigiKey Part Number
HM1530-ND
Manufacturer
Manufacturer Product Number
1584C6S20
Description
CORD 12AWG NEMA5-20P - CBL 6.50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.50' (1.98m) Power Cord Black NEMA 5-20P To Cable SJT
Datasheet
 Datasheet
EDA/CAD Models
1584C6S20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-20P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
-
Length
6.50' (1.98m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1594,45000 Kč594,45 Kč
5551,32400 Kč2 756,62 Kč
10533,76900 Kč5 337,69 Kč
25511,50280 Kč12 787,57 Kč
50495,32600 Kč24 766,30 Kč
100479,69510 Kč47 969,51 Kč
250459,83772 Kč114 959,43 Kč
Manufacturers Standard Package
Unit Price without VAT:594,45000 Kč
Unit Price with VAT:719,28450 Kč