
24130-67-01 | |
|---|---|
DigiKey Part Number | 1053-1713-ND |
Manufacturer | |
Manufacturer Product Number | 24130-67-01 |
Description | CORD 14AWG NEMA5-15P - CBL 6.58' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.58' (2.01m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.58' (2.01m) | |
Approval Agency Marking | ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered | |
Approved Countries | Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,94000 Kč | 406,94 Kč |
| 10 | 340,08400 Kč | 3 400,84 Kč |
| 25 | 316,91880 Kč | 7 922,97 Kč |
| 60 | 296,37983 Kč | 17 782,79 Kč |
| 120 | 281,14225 Kč | 33 737,07 Kč |
| 300 | 262,28183 Kč | 78 684,55 Kč |
| 540 | 250,90044 Kč | 135 486,24 Kč |
| Unit Price without VAT: | 406,94000 Kč |
|---|---|
| Unit Price with VAT: | 492,39740 Kč |







