
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,95200 Kč | 1 559,52 Kč |
| 25 | 146,18800 Kč | 3 654,70 Kč |
| 50 | 139,20420 Kč | 6 960,21 Kč |
| 100 | 132,55830 Kč | 13 255,83 Kč |
| 350 | 121,34923 Kč | 42 472,23 Kč |
| 700 | 115,56250 Kč | 80 893,75 Kč |
| 1 050 | 112,30690 Kč | 117 922,24 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |






