3.00' (914.4mm) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

411006-01

DigiKey Part Number
189-411006-01-ND
Manufacturer
Manufacturer Product Number
411006-01
Description
CORD 18AWG NEMA 5-15P-CBL 3' BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Qualtek
Shielding
Unshielded
Packaging
Bulk
Length
3.00' (914.4mm)
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Leads
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
Cable
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10111,14200 Kč1 111,42 Kč
30102,84133 Kč3 085,24 Kč
5099,19880 Kč4 959,94 Kč
10094,46160 Kč9 446,16 Kč
25088,54940 Kč22 137,35 Kč
50084,32460 Kč42 162,30 Kč
1 00080,30307 Kč80 303,07 Kč
2 50075,28169 Kč188 204,23 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč