
800-1401-2-SJT0-BL-00050-1 | |
|---|---|
DigiKey Part Number | 1175-800-1401-2-SJT0-BL-00050-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1401-2-SJT0-BL-00050-1 |
Description | CORD 14AWG NEMA5-15P - CBL 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 25 | 104,89760 Kč | 2 622,44 Kč |
| 50 | 99,88320 Kč | 4 994,16 Kč |
| 200 | 90,57380 Kč | 18 114,76 Kč |
| 400 | 86,25243 Kč | 34 500,97 Kč |
| 600 | 83,82157 Kč | 50 292,94 Kč |
| 1 000 | 80,85700 Kč | 80 857,00 Kč |
| 2 600 | 75,59199 Kč | 196 539,17 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |











