
320M1368F7032(R) | |
|---|---|
DigiKey Part Number | 1939-320M1368F7032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 320M1368F7032(R) |
Description | HOSPITAL GRADE NEMA 5-20P CONNEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.01' (2.44m) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer GlobTek, Inc. | Wire Gauge 12 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 8.01' (2.44m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-20P | Voltage Rating 125V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,76000 Kč | 474,76 Kč |
| 10 | 403,58200 Kč | 4 035,82 Kč |
| 25 | 378,30000 Kč | 9 457,50 Kč |
| 50 | 360,25000 Kč | 18 012,50 Kč |
| 100 | 343,06320 Kč | 34 306,32 Kč |
| 250 | 321,60452 Kč | 80 401,13 Kč |
| 500 | 306,27346 Kč | 153 136,73 Kč |
| Unit Price without VAT: | 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 574,45960 Kč |





