
3201368F7032(R) | |
|---|---|
DigiKey Part Number | 1939-1016-ND |
Manufacturer | |
Manufacturer Product Number | 3201368F7032(R) |
Description | CORD 12AWG NEMA 5-20P-IEC 320 8' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.00' (2.44m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-20P | Voltage Rating 125VAC |
2nd Connector IEC 320-C19 | Current Rating (Amps) 16A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,42000 Kč | 404,42 Kč |
| 10 | 343,67400 Kč | 3 436,74 Kč |
| 25 | 322,15120 Kč | 8 053,78 Kč |
| 50 | 306,77660 Kč | 15 338,83 Kč |
| 100 | 292,14310 Kč | 29 214,31 Kč |
| 300 | 270,37163 Kč | 81 111,49 Kč |
| 500 | 260,81280 Kč | 130 406,40 Kč |
| Unit Price without VAT: | 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 489,34820 Kč |



