
97-3102A-16S-5S | |
|---|---|
DigiKey Part Number | 339-97-3102A-16S-5S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-16S-5S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Shell Size - Insert 16S-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 Kč | 388,04 Kč |
| 10 | 329,83700 Kč | 3 298,37 Kč |
| 25 | 309,18280 Kč | 7 729,57 Kč |
| 50 | 294,42140 Kč | 14 721,07 Kč |
| 100 | 280,37580 Kč | 28 037,58 Kč |
| 250 | 262,83700 Kč | 65 709,25 Kč |
| 500 | 250,30624 Kč | 125 153,12 Kč |
| Unit Price without VAT: | 388,04000 Kč |
|---|---|
| Unit Price with VAT: | 469,52840 Kč |






