
WI-M-14-25-0 | |
|---|---|
DigiKey Part Number | 314-1696-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-14-25-0 |
Description | TEST LEAD 14AWG 1100V BLACK 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Test Lead Wire 420/0.0031" Black 1100V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Voltage 1100V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 420/0.0031" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,74000 Kč | 1 358,74 Kč |
| 10 | 1 195,85400 Kč | 11 958,54 Kč |
| Unit Price without VAT: | 1 358,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,07540 Kč |





