
WI-M-14-10-0 | |
|---|---|
DigiKey Part Number | 314-1694-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-14-10-0 |
Description | TEST LEAD 14AWG 1100V BLACK 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Test Lead Wire 420/0.0031" Black 1100V 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Voltage 1100V |
Cable Type | Operating Temperature -40°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 420/0.0031" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,08000 Kč | 543,08 Kč |
| 10 | 477,80000 Kč | 4 778,00 Kč |
| Unit Price without VAT: | 543,08000 Kč |
|---|---|
| Unit Price with VAT: | 657,12680 Kč |







