6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00124

DigiKey Part Number
839-11-00124-ND
Manufacturer
Manufacturer Product Number
11-00124
Description
CORD 16AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
EDA/CAD Models
11-00124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 003
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,50000 Kč191,50 Kč
10162,67200 Kč1 626,72 Kč
25152,48760 Kč3 812,19 Kč
60143,34633 Kč8 600,78 Kč
120136,50450 Kč16 380,54 Kč
300127,96180 Kč38 388,54 Kč
540122,76793 Kč66 294,68 Kč
1 020117,38665 Kč119 734,38 Kč
Manufacturers Standard Package
Unit Price without VAT:191,50000 Kč
Unit Price with VAT:231,71500 Kč