5.91' (1.80m) Power Cord Black NBR 14136 To IEC 320-C13, Right Angle H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black NBR 14136 To IEC 320-C13, Right Angle H05VV-F
Qualtek Power Cords

392013-01

DigiKey Part Number
189-392013-01-ND
Manufacturer
Manufacturer Product Number
392013-01
Description
BRAZIL POWER CORD, 10A 250V, NBR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black NBR 14136 To IEC 320-C13, Right Angle H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NBR 14136
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
INMETRO, VDE
Approved Countries
Brazil, Germany
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,44000 Kč173,44 Kč
10147,44800 Kč1 474,48 Kč
25138,20880 Kč3 455,22 Kč
80127,31088 Kč10 184,87 Kč
160121,23588 Kč19 397,74 Kč
320115,45159 Kč36 944,51 Kč
560110,98568 Kč62 151,98 Kč
1 040106,24746 Kč110 497,36 Kč
Manufacturers Standard Package
Unit Price without VAT:173,44000 Kč
Unit Price with VAT:209,86240 Kč