


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | SEV 1011, 3 pos | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | ESTI | |
Approved Countries | Switzerland | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 25 | 80,55680 Kč | 2 013,92 Kč |
| 50 | 76,70980 Kč | 3 835,49 Kč |
| 100 | 73,04570 Kč | 7 304,57 Kč |
| 250 | 68,47112 Kč | 17 117,78 Kč |
| 500 | 65,20382 Kč | 32 601,91 Kč |
| 1 000 | 62,09403 Kč | 62 094,03 Kč |
| 2 500 | 58,21074 Kč | 145 526,85 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |




