


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | SEV 1011, 3 pos | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | ESTI | |
Approved Countries | Switzerland | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 138,81800 Kč | 1 388,18 Kč |
| 25 | 130,12040 Kč | 3 253,01 Kč |
| 70 | 120,99643 Kč | 8 469,75 Kč |
| 140 | 115,22200 Kč | 16 131,08 Kč |
| 280 | 109,72504 Kč | 30 723,01 Kč |
| 560 | 104,49093 Kč | 58 514,92 Kč |
| 1 050 | 99,96288 Kč | 104 961,02 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |


