8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F
Qualtek Power Cords

392008-01

DigiKey Part Number
Q1130-ND
Manufacturer
Manufacturer Product Number
392008-01
Description
CORD 18AWG NBR 14136 - C13 8.20'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
INMETRO
Part Status
Active
Approved Countries
Brazil
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NBR 14136
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10189,08700 Kč1 890,87 Kč
25177,24000 Kč4 431,00 Kč
50168,77780 Kč8 438,89 Kč
100160,72080 Kč16 072,08 Kč
300148,73863 Kč44 621,59 Kč
500143,47766 Kč71 738,83 Kč
1 000136,63756 Kč136 637,56 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč