Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



378002-D01 | |
|---|---|
DigiKey Part Number | 378002-D01-ND |
Manufacturer | |
Manufacturer Product Number | 378002-D01 |
Description | CORD 17AWG SEV1011 3P - C13 8.2' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Qualtek | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking ESTI |
Part Status Active | Approved Countries Switzerland |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector SEV 1011, 3 pos | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 378001-E01 | Qualtek | 101 | Q411-ND | 192,34000 Kč | Parametric Equivalent |
| 23211272M5701(R) | GlobTek, Inc. | 87 | 1939-23211272M5701(R)-ND | 182,26000 Kč | Parametric Equivalent |
| 23214272M5701(R) | GlobTek, Inc. | 123 | 1939-1632-ND | 175,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 148,47700 Kč | 1 484,77 Kč |
| 25 | 139,18320 Kč | 3 479,58 Kč |
| 75 | 128,79613 Kč | 9 659,71 Kč |
| 150 | 122,64793 Kč | 18 397,19 Kč |
| 300 | 116,79717 Kč | 35 039,15 Kč |
| 525 | 112,27851 Kč | 58 946,22 Kč |
| 1 050 | 106,92482 Kč | 112 271,06 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |












