8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F
23214272M5701(R)

23214272M5701(R)

DigiKey Part Number
1939-1632-ND
Manufacturer
Manufacturer Product Number
23214272M5701(R)
Description
CORD 17AWG SEV 3 POS-IEC320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
17 AWG
Manufacturer
GlobTek, Inc.
Shielding
Unshielded
Series
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
S+ MARK
Part Status
Active
Approved Countries
Switzerland
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
SEV 1011, 3 pos
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
378001-E01Qualtek101Q411-ND192,34000 KčParametric Equivalent
378002-D01Qualtek10378002-D01-ND174,70000 KčParametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10149,31700 Kč1 493,17 Kč
25139,94760 Kč3 498,69 Kč
80128,91988 Kč10 313,59 Kč
160122,76613 Kč19 642,58 Kč
320116,90900 Kč37 410,88 Kč
560112,38618 Kč62 936,26 Kč
1 040107,58830 Kč111 891,83 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč