5.91' (1.80m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F
Qualtek Power Cords

378005-01

DigiKey Part Number
Q412-ND
Manufacturer
Manufacturer Product Number
378005-01
Description
CORD SEV 1011 3 POS - C13 5.90'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
5.91' (1.80m)
Packaging
Box
Approval Agency Marking
ESTI
Part Status
Active
Approved Countries
Switzerland
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
SEV 1011, 3 pos
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10140,24600 Kč1 402,46 Kč
25131,45600 Kč3 286,40 Kč
75121,64560 Kč9 123,42 Kč
150115,83900 Kč17 375,85 Kč
300110,31230 Kč33 093,69 Kč
525109,76194 Kč57 625,02 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč
Alternate Length
CORD SEV 1011 3 POS - C13 8.20'
In-Stock: 101
Unit Price: 192,34000 Kč