Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
701W-X2/03
701W-X2/03

701W-X2/03

DigiKey Part Number
Q208-ND
Manufacturer
Manufacturer Product Number
701W-X2/03
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.189" (4.8mm)
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.00mm x 20.50mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.031" ~ 0.059" (0.80mm ~ 1.50mm)
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1022,23200 Kč222,32 Kč
2520,83880 Kč520,97 Kč
5019,84200 Kč992,10 Kč
10018,89510 Kč1 889,51 Kč
30017,48387 Kč5 245,16 Kč
50016,86460 Kč8 432,30 Kč
1 00016,05936 Kč16 059,36 Kč
2 50015,05417 Kč37 635,42 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč