Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB342A1100-136

DigiKey Part Number
141-RB342A1100-136-ND
Manufacturer
Manufacturer Product Number
RB342A1100-136
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RB342A1100-136 Models
Product Attributes
Filter Similar Products
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Green/Red
Packaging
Box
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Rectangular - 30.20mm x 13.80mm
Switch Function
Operating Temperature
0°C ~ 55°C
Current Rating (Amps)
Approval Agency
cULus, ENEC
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Flat - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10159,20700 Kč1 592,07 Kč
40145,66850 Kč5 826,74 Kč
80139,32175 Kč11 145,74 Kč
120135,73458 Kč16 288,15 Kč
280128,51900 Kč35 985,32 Kč
520123,48196 Kč64 210,62 Kč
1 000118,36615 Kč118 366,15 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč