9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

312010-01

DigiKey Part Number
Q103-ND
Manufacturer
Manufacturer Product Number
312010-01
Description
CORD 18AWG 5-15P - 320-C13 9.84'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
312007-01Qualtek4 373Q102-ND130,82000 KčSimilar
In-Stock: 2 235
Factory Stock: 6 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
10171,05000 Kč1 710,50 Kč
25160,34080 Kč4 008,52 Kč
50152,68060 Kč7 634,03 Kč
100145,39440 Kč14 539,44 Kč
250136,29380 Kč34 073,45 Kč
500129,79410 Kč64 897,05 Kč
1 000123,60578 Kč123 605,78 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč
Alternate Length
CORD 18AWG 5-15P - 320-C13 6.56'
In-Stock: 4373
Unit Price: 130,82000 Kč
CORD 18AWG 5-15P - 320-C13 7.50'
In-Stock: 17705
Unit Price: 162,31000 Kč