7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

312008-01

DigiKey Part Number
Q352-ND
Manufacturer
Manufacturer Product Number
312008-01
Description
CORD 18AWG 5-15P - 320-C13 7.50'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
7.50' (2.29m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
412008-01Qualtek242189-412008-01-ND242,32000 KčParametric Equivalent
28151-80-03Orion Fans461053-1740-ND274,44000 KčParametric Equivalent
In-Stock: 17 699
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
10141,71600 Kč1 417,16 Kč
25132,82480 Kč3 320,62 Kč
75122,91387 Kč9 218,54 Kč
150117,04707 Kč17 557,06 Kč
300111,46300 Kč33 438,90 Kč
525107,15019 Kč56 253,85 Kč
1 050102,04088 Kč107 142,92 Kč
Manufacturers Standard Package
Unit Price without VAT:166,72000 Kč
Unit Price with VAT:201,73120 Kč
Alternate Length
CORD 18AWG 5-15P - 320-C13 6.56'
In-Stock: 7391
Unit Price: 130,82000 Kč
CORD 18AWG 5-15P - 320-C13 9.84'
In-Stock: 2133
Unit Price: 201,37000 Kč