



703W-00/52 | |
|---|---|
DigiKey Part Number | Q218-ND |
Manufacturer | |
Manufacturer Product Number | 703W-00/52 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 703W-00/52 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Qualtek | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Terminating Cover |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 31.30mm x 23.30mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP1.6201.1 | SCHURTER Inc. | 116 | 486-5565-ND | 156,21000 Kč | Similar |
| GSP1.8101.1 | SCHURTER Inc. | 34 278 | 486-1007-ND | 55,27000 Kč | Similar |
| GSP1.8201.1 | SCHURTER Inc. | 27 | 486-4499-ND | 163,09000 Kč | Similar |
| GSP1.8203.1 | SCHURTER Inc. | 99 | 486-4500-ND | 163,09000 Kč | Similar |
| GSP1.8211.1 | SCHURTER Inc. | 200 | 486-5557-ND | 186,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 26,01080 Kč | 650,27 Kč |
| 50 | 24,76380 Kč | 1 238,19 Kč |
| 100 | 23,58130 Kč | 2 358,13 Kč |
| 300 | 21,82110 Kč | 6 546,33 Kč |
| 500 | 21,04778 Kč | 10 523,89 Kč |
| 1 000 | 20,04318 Kč | 20 043,18 Kč |
| 2 500 | 18,78889 Kč | 46 972,22 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |























