PFM4414BB6M24D0C04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vicor Corporation
In Stock: 5
Unit Price: 23 992,52000 Kč
Datasheet

Parametric Equivalent


Vicor Corporation
In Stock: 3
Unit Price: 20 776,26000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 24V 16.67A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4414BB6M24D0C04

DigiKey Part Number
PFM4414BB6M24D0C04-ND
Manufacturer
Manufacturer Product Number
PFM4414BB6M24D0C04
Description
AC/DC CONVERTER 24V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 16.67A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.67A
Power (Watts)
400 W
Applications
ITE (Commercial)
Features
External Rectification Required, PFC, Universal Input
Operating Temperature
-20°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus, cURus
Line Regulation
±3%
Load Regulation
±3%
Weight
0.106 lb (48.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123 992,52000 Kč23 992,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23 992,52000 Kč
Unit Price with VAT:29 030,94920 Kč