



703W-00/07 | |
|---|---|
DigiKey Part Number | Q335-ND |
Manufacturer | |
Manufacturer Product Number | 703W-00/07 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 18,05000 Kč | 451,25 Kč |
| 50 | 17,18480 Kč | 859,24 Kč |
| 100 | 16,36370 Kč | 1 636,37 Kč |
| 300 | 15,14167 Kč | 4 542,50 Kč |
| 500 | 14,60536 Kč | 7 302,68 Kč |
| 1 000 | 13,90803 Kč | 13 908,03 Kč |
| 2 500 | 13,03732 Kč | 32 593,30 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |























